text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.5A-E3/52

600 W 6.5 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay SMBJ6.5A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 7.98V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
600 watts SMB Package Transient voltage Suppressor
 
This surface mount Transorb transient voltage suppressor SMB uni directional series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication. The SMB series 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C.

SMBJ6.5A-E3/52

The smb5.0a comes in a low profile package DO-214AA which is ideal for automated placement. It offers excelent clamping voltage, very fast response time and low incremental surge resistance. The smbj6.5a offers 6.5 V of stand off voltage.
Pricing Section
Global Stock:
5,250
USA:
5,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$37.58
USD
Quantity
Unit Price
750
$0.0501
3,000
$0.0486
11,250
$0.0472
22,500
$0.0464
56,250+
$0.0448
Product Variant Information section