text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.5CA-TP

600 W 6.5 V Bi Directional Surface Mount Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMBJ6.5CA-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 12.3V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 8.82V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$524.40
USD
Quantity
Unit Price
3,000
$0.0889
6,000
$0.0874
12,000
$0.086
15,000
$0.0856
45,000+
$0.0828
Product Variant Information section