text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ60CAHE3-TP

TVS SMB 60 V Auto Grade

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Micro Commercial Components SMBJ60CAHE3-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 6.2A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 60V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 73.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Unit Price
3,000
$0.118
6,000
$0.117
9,000
$0.116
15,000
$0.115
30,000+
$0.113
Product Variant Information section