text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ7.5A-13-F

SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMBJ7.5A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.33V
Clamping Voltage-Max: 12.9V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 46.5A
Reverse Leakage Current: 100µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 7.5V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1900pF
Breakdown Voltage-Max: 9.58V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.90
USD
Quantity
Unit Price
3,000
$0.0803
6,000
$0.079
12,000
$0.0777
15,000
$0.0773
45,000+
$0.0748
Product Variant Information section