Manufacturer Part #
SMBJ7.5A-E3/52
600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Vishay SMBJ7.5A-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ7.5A-E3/52 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 8.33V |
| Clamping Voltage-Max: | 12.9V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 9.21V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMBJ7.5A-E3/52 is a part of surface mount transient voltage suppressor diode having an operating temperature range of -55 ° C to +150 ° C, with DO-214AA packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- MOSFET
- Signal lines of sensor units for consumer
- Computer
- Industrial
- Automotive
- Telecommunicatio
View the complete SMBJ7x series of TVS Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
750
$0.0485
3,000
$0.047
11,250
$0.0456
22,500
$0.0449
56,250+
$0.0433
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount