text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ7.5CA-13-F

SMBJ Series 600 W 7.5 V BI-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Diodes Incorporated SMBJ7.5CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.33V
Clamping Voltage-Max: 12.9V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 46.5A
Reverse Leakage Current: 100µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 7.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 550pF
Breakdown Voltage-Max: 9.58V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.10
USD
Quantity
Unit Price
3,000
$0.0757
6,000
$0.0744
12,000
$0.0732
15,000
$0.0728
45,000+
$0.0705
Product Variant Information section