text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ70A-E3/52

600 W 70 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ70A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 113V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 86V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
750
Total
$170.10
USD
Quantity
Unit Price
750
$0.0585
3,000
$0.0567
11,250
$0.055
18,750
$0.0544
37,500+
$0.0524
Product Variant Information section