Manufacturer Part #
SMBJ70A-E3/52
600 W 70 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Vishay SMBJ70A-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ70A-E3/52 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 77.8V |
| Clamping Voltage-Max: | 113V |
| Directional: | Uni-Directional/Bi-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 86V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
750
$0.0511
3,000
$0.0495
11,250
$0.048
22,500
$0.0473
56,250+
$0.0456
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount