text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ8.5CA-TR

SMBJ Series 600 W 9.9 V Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
STMicroelectronics SMBJ8.5CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.4V
Clamping Voltage-Max: 19.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 205A
Reverse Leakage Current: 20µA
Standoff Voltage: 8.5V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 9.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$1,338.00
USD
Quantity
Unit Price
2,500
$0.0927
5,000
$0.0912
10,000
$0.0897
12,500
$0.0892
37,500+
$0.0862
Product Variant Information section