text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJE10A

TVS Diode Single Uni-Dir 10V 600W 2-Pin SMB T/R

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SMBJE10A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 35.3A
Reverse Leakage Current: 2µA
Test Current: 1mA
Standoff Voltage: 10V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 12.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$352.80
USD
Quantity
Unit Price
6,000
$0.0588
9,000
$0.0583
15,000
$0.0576
30,000
$0.0567
60,000+
$0.0555
Product Variant Information section