Manufacturer Part #
SMBJP6KE36CA-TP
600W Transient Voltage Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Micro Commercial Components SMBJP6KE36CA-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components SMBJP6KE36CA-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 34.2V |
| Clamping Voltage-Max: | 49.9V |
| Directional: | Bi-Directional |
| Peak Output Current: | 12.2A |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 30.8V |
| Reverse Current-Max: | 1µA |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 37.8V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
15,000
$0.106
30,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount