text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCG15CA-E3/57T

1500 W 15 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-215AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCG15CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 18.5V
Package Style:  DO-215AB (SMCG)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,164.50
USD
Quantity
Unit Price
850
$0.695
1,700
$0.685
2,550
$0.68
3,400
$0.675
4,250+
$0.665
Product Variant Information section