text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCG36CA-E3/9AT

1500 W 36 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-215AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCG36CA-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 44.2V
Package Style:  DO-215AB (SMCG)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,837.50
USD
Quantity
Unit Price
3,500+
$0.525
Product Variant Information section