text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ1.5KE47A-TP

1500W Transient Voltage Suppressor

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Micro Commercial Components SMCJ1.5KE47A-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Uni-Directional
Peak Output Current: 23.5A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 40.2V
Reverse Current-Max: 5µA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 49.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235
Product Variant Information section