text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ120A

SMCJ Series 6.5 W 147 V Uni-Directional Surface Mount TVS Diode - SMC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMCJ120A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 133V
Clamping Voltage-Max: 193V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 7.8A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 120V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 147V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$570.00
USD
Quantity
Unit Price
3,000
$0.19
6,000
$0.188
9,000
$0.187
12,000
$0.186
15,000+
$0.183
Product Variant Information section