Manufacturer Part #
SMCJ12A-13-F
SMCJ Series 12 V 1500 W SMT Uni-directional Transient Voltage Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1903 | ||||||||||
Product Specification Section
Diodes Incorporated SMCJ12A-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMCJ12A-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 13.3V |
| Clamping Voltage-Max: | 19.9V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1500W |
| Breakdown Voltage-Max: | 14.7V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
595
USA:
595
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.445
15
$0.365
75
$0.32
300
$0.275
1,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount