text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ12A-13-F

SMCJ Series 12 V 1500 W SMT Uni-directional Transient Voltage Suppressor

Product Specification Section
Diodes Incorporated SMCJ12A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 14.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.123
9,000
$0.122
15,000
$0.121
30,000+
$0.119