text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ12A-E3/57T

1500 W DO-214AB 12 V Uni Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay SMCJ12A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 75.4A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 12V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1800pF
Breakdown Voltage-Max: 14.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SMCJ12A-E3/57T is a part of SMCJ12 series Uni-Directional Transient Voltage Suppressors Diodes, having an operating temperature ranging from -55 °C to +150 °C and DO-214AB Package Style. These diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Key Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition

Applications:

  • Switching
  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$92.65
USD
Quantity
Unit Price
850
$0.109
2,550
$0.107
4,250
$0.106
17,000
$0.104
25,500+
$0.102
Product Variant Information section