Manufacturer Part #
SMCJ13A-13-F
SMCJ Series 13 V 1500 W Uni-directional Transient Voltage Suppressor - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SMCJ13A-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMCJ13A-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 14.4V |
| Clamping Voltage-Max: | 21.5V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1500W |
| Breakdown Voltage-Max: | 15.9V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000
$0.11
30,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount