text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ14A-13-F

SMCJ Series 130 V 1500 W UNI-Directional Transient Voltage Suppressor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Diodes Incorporated SMCJ14A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 17.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.123
9,000
$0.122
15,000
$0.121
30,000+
$0.119
Product Variant Information section