text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ14A-E3/57T

1500 W 14 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCJ14A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 17.2V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1700
Multiple Of:
850
Total
$224.40
USD
Quantity
Unit Price
850
$0.132
2,550
$0.129
4,250
$0.128
12,750
$0.126
21,250+
$0.124
Product Variant Information section