text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ150CA

SMCJ Series 6.5 W 185 V Bi-Directional Surface Mount TVS Diode - SMC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2614
Product Specification Section
Littelfuse SMCJ150CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 167V
Clamping Voltage-Max: 243V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 6.2A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 150V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 185V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20