text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ160CA-E3/57T

SMCJ Series 1.5 kW 259 Vcl Bi-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Vishay SMCJ160CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 178V
Clamping Voltage-Max: 259V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 5.8A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 160V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 197V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1700
Multiple Of:
850
Total
$260.10
USD
Quantity
Unit Price
850
$0.153
2,550
$0.15
4,250
$0.149
12,750
$0.146
21,250+
$0.143
Product Variant Information section