text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ20A-TP

SMCJ Series 1500 W 20 V 32.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMCJ20A-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Uni-Directional
Peak Output Current: 46.3A
Reverse Leakage Current: 5µA
Peak Power: 1.5kW
Test Current: 1mA
Standoff Voltage: 20V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 24.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
12,000+
$0.215
Product Variant Information section