text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ22A-TR

SMCJ Series 1500 W 25.7 V Uni Directional Transient Voltage Suppressor -DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2516
Product Specification Section
STMicroelectronics SMCJ22A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 48.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 207A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 22V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 25.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,212.50
USD
Quantity
Unit Price
2,500
$0.30
5,000
$0.295
12,500+
$0.29