text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ26A-E3/57T

SMCJ Series 26 V Uni Directional Transient Voltage Suppressor Diode -DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay SMCJ26A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 31.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1700
Multiple Of:
850
Total
$234.60
USD
Quantity
Unit Price
850
$0.138
2,550
$0.136
4,250
$0.134
12,750
$0.132
21,250+
$0.13
Product Variant Information section