text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ26A-TR

SMCJ Series 15 kW 30.4 V Surface Mount Uni Directional TVS Diode -DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1411
Product Specification Section
STMicroelectronics SMCJ26A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 53.5V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 187A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 26V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 30.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
Cost Per Unit
$3.72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.22 USD Each
Total
$7.44
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.