text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ26CA-E3/57T

1500 W 26 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Vishay SMCJ26CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 46.6V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 35.6A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 26V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 590pF
Breakdown Voltage-Max: 35.3V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The SMCJ26CA-E3/57T is a part of SMCJ series surface mount TRANSZORB® transient voltage suppressors diode having an operating temperature range of - 55 to + 150 °C. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
5,100
USA:
5,100
50,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$109.65
USD
Quantity
Unit Price
850
$0.129
2,550
$0.127
4,250
$0.126
17,000
$0.123
25,500+
$0.121
Product Variant Information section