text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ30AHE3_A/H

ESD Suppressors / TVS Diodes 1.5KW 30V 5% SMC (DO-214AB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay SMCJ30AHE3_A/H - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 31A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 30V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 36.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$135.15
USD
Quantity
Unit Price
850
$0.159
2,550
$0.156
4,250
$0.154
12,750
$0.151
21,250+
$0.149
Product Variant Information section