text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ33A-TR

SMCJ Series 1500 W 38.6 V Uni Directional Surface Mount TVS Diode -DO-214AB

Product Specification Section
STMicroelectronics SMCJ33A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69.7V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 143A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 38.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,830.00
USD
Quantity
Unit Price
2,500
$0.188
5,000
$0.186
7,500
$0.184
10,000+
$0.183