text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ440A

SMCJ Series 492 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMCJ440A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 492V
Clamping Voltage-Max: 713V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 543V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section