text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ54A-E3/57T

1500 W 54 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay SMCJ54A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 60V
Clamping Voltage-Max: 87.1V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 66.3V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$99.45
USD
Quantity
Unit Price
850
$0.117
2,550
$0.115
4,250
$0.114
17,000
$0.111
25,500+
$0.109
Product Variant Information section