text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ6.0A-E3/57T

SMCJ Series 10.3 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay SMCJ6.0A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.67V
Clamping Voltage-Max: 10.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 7.37V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1700
Multiple Of:
850
Total
$185.30
USD
Quantity
Unit Price
850
$0.109
2,550
$0.107
4,250
$0.106
17,000
$0.104
25,500+
$0.102
Product Variant Information section