text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ6.0CA-E3/57T

1500 W 6 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Vishay SMCJ6.0CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.67V
Clamping Voltage-Max: 11.4V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 8.15V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SMCJ6.0CA-E3/57T is a part of SMCJ6.0CA series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it is available in DO-214AB Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
2,550
USA:
2,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$102.85
USD
Quantity
Unit Price
850
$0.121
2,550
$0.119
4,250
$0.118
17,000
$0.115
25,500+
$0.113
Product Variant Information section