text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ7.0CA-E3/57T

1500 W 13.3 V Bi Directional Surface Mount Transient Voltage Suppressor-DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCJ7.0CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.78V
Clamping Voltage-Max: 13.3V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 9.51V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.10
USD
Quantity
Unit Price
850
$0.153
2,550
$0.15
4,250
$0.149
12,750
$0.146
21,250+
$0.143
Product Variant Information section