Manufacturer Part #
SMCJ78A-E3/9AT
1500 W 86.7 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SMCJ78A-E3/9AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ78A-E3/9AT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 86.7V |
| Clamping Voltage-Max: | 126V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1500W |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,500
$0.112
7,000
$0.111
10,500
$0.11
14,000
$0.109
17,500+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount