text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ78CA-13-F

SMCJ78CA Series 1500 W 78 V Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMCJ78CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 86.7V
Clamping Voltage-Max: 126V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 95.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
39,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.148
15,000+
$0.145
Product Variant Information section