text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ8.0A-E3/9AT

SMCJ8.0 Series 8.89 V 1500 W TRANSZORB® Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCJ8.0A-E3/9AT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 8.89V
Clamping Voltage-Max: 13.6V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 110.3A
Reverse Leakage Current: 50µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 8V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 9.83V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
Total
$451.50
USD
Quantity
Unit Price
3,500
$0.129
7,000
$0.127
10,500
$0.126
17,500+
$0.124
Product Variant Information section