text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ8.0CA-13-F

SMCJ Series 8 V 1500 W Bi-Directional Transient Voltage Suppressor - SMC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMCJ8.0CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.89V
Clamping Voltage-Max: 13.6V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 110.3A
Reverse Leakage Current: 50µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 8V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 5000pF
Breakdown Voltage-Max: 9.83V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.148
15,000+
$0.145
Product Variant Information section