text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA05LC-LF-T7

SMDA05LC Series 6 V 500 W SMT Multi-Line Low Capacitance TVS Array - SO-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
ProTek Devices SMDA05LC-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 13.5V
Directional: Uni-Directional
Peak Output Current: 42A
Reverse Leakage Current: 20µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 5V
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 8pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,690.00
USD
Quantity
Unit Price
1,000
$1.69
2,000+
$1.67
Product Variant Information section