text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA24CM-LF-T7

SMDAXXCM Series 26.7 V 15 kV Bi-Directional Multi Line TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA24CM-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 43V
Directional: Bi-Directional
Power Dissipation: 15kW
Peak Output Current: 13A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 24V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 63pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$900.00
USD
Quantity
Unit Price
1,000
$0.90
2,000
$0.885
3,000
$0.875
4,000+
$0.865
Product Variant Information section