SMDA24LCC-LF in Tube by ProTek Devices | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA24LCC-LF

SMDA24LCC Series 4 Channel 49 Vcl 26.7 Vbr 15 pF Bidirectional TVS Array SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA24LCC-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 43V/49V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
196
Multiple Of:
98
Total
$490.00
USD
Quantity
Unit Price
98
$2.50
294
$2.47
392
$2.46
980
$2.43
1,470+
$2.41
Product Variant Information section