text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ100CA-T7

SMDJ Series 100 V 5% 3 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ100CA-T7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 111V
Clamping Voltage-Max: 162V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 18.5A
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 100V
Reverse Current-Max: 2µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 123V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$265.00
USD
Quantity
Unit Price
500
$0.53
1,000
$0.525
2,000
$0.515
7,500+
$0.50
Product Variant Information section