text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ33CA

SMDJ Series 3 kW 33 V Bi-Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2516
Product Specification Section
Littelfuse SMDJ33CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 56.3A
Reverse Leakage Current: 2µA
Peak Power: 3kW
Test Current: 1mA
Standoff Voltage: 33V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425