text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ33CA

3000W, 38.7V, Bidirectional, TVS

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Taiwan Semiconductor SMDJ33CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 56.3A
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 33V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
12,000+
$0.24
Product Variant Information section