text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ36A

SMDJ Series 3 kW 36 V 58.1 Vcl Surface Mount Uni-Directional TVS Diode -DO-214AB

Product Specification Section
Littelfuse SMDJ36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 51.6A
Reverse Leakage Current: 2µA
Peak Power: 3kW
Test Current: 1mA
Standoff Voltage: 36V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 44.2V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
9,000+
$0.36