Manufacturer Part #
SMDJ36A
SMDJ Series 3 kW 36 V 58.1 Vcl Surface Mount Uni-Directional TVS Diode -DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2603 | ||||||||||
Product Specification Section
Littelfuse SMDJ36A - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Wafer Size Change
04/26/2023
Details and Download
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
Part Status:
Active
Active
Littelfuse SMDJ36A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 40V |
| Clamping Voltage-Max: | 58.1V |
| Directional: | Uni-Directional |
| Power Dissipation: | 6.5W |
| Peak Output Current: | 51.6A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 3kW |
| Test Current: | 1mA |
| Standoff Voltage: | 36V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 44.2V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.33
9,000
$0.325
12,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount