text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ40A-T7

64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ40A-T7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 83.33V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 232.5A
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 40V
Reverse Current-Max: 2µA
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 49.1V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
500
$0.41
1,500
$0.40
5,000
$0.39
7,500+
$0.385
Product Variant Information section