text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ43CA

SMDJ Series 43 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMDJ43CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Bi-Directional
Power Dissipation: 3000W
Breakdown Voltage-Max: 52.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
15,000+
$0.265