text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ51A-T7

SMDJ Series 56.7 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ51A-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 56.7V
Clamping Voltage-Max: 82.4V
Directional: Uni-Directional
Power Dissipation: 3kW
Breakdown Voltage-Max: 62.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
500
$0.41
1,500
$0.405
2,000
$0.40
5,000
$0.395
7,500+
$0.39
Product Variant Information section